SI7023-A20-IM1R | Silicon Laboratories
Moisture/temperature sensor, 0-100% RH / -40 to 125°C, 1.9-3.6 V, SI7023-A20-IM1R, DFN-6, -40 to 125 °C, SI7023-A20-IM1R
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20,587.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
8.2348 €
Humidity and temperature sensor, SI7023-A20-IM1R, Silicon Laboratories
The SI7023-A20-IM1R digital relative humidity and temperature sensor integrates humidity and temperature sensor elements, an analog-to-digital converter, signal processing and two PWM outputs in a single chip. The SI7023-A20-IM1R has a temperature accuracy of ±0.4 C and a relative humidity accuracy of ±3%. With full factory calibration, the SI7023-A20-IM1R requires no addition RH/temperature calibration during PCB assembly.
Features
- PWM Output
- Excellent long term stability
- 3x3 mm DFN package
Technical specifications
Version | Feuchte-/Temperatursensor | |
measurement range | 0-100% rF / -40 bis 125°C | |
Voltage | 1,9-3,6 V | |
Assembly | SMD | |
Enclosure | DFN-6 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90321020 |
MSL | MSL 2 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |