SI7051-A20-IM | Silicon Laboratories
Temperature sensor, -40 to 125°C, 1.9-3.6 V, SI7051-A20-IM, DFN-6, -40 to 125 °C, SI7051-A20-IM
Unit Price (€ / pc.)
4.879 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature sensor, SI7051-A20-IM, Silicon Laboratories
The SI7051-A20-IM is a digital temperature sensor that includes industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. This product offers an accurate, low-power, factory-calibrated digital solution ideal for measuring temperature in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms.
Features
- Low power consumption
- High accuracy temperature sensor
- Accuracy maintained over the entire operating temperature and voltage range
- Factory calibrated
Applications
- Portable consumer devices
- Computer equipment
- Cold chain storage
- Industrial controls
- Battery protection
Technical specifications
Version | Temperatursensor | |
measurement range | -40 bis 125°C | |
Voltage | 1,9-3,6 V | |
Assembly | SMD | |
Enclosure | DFN-6 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90321020 |
MSL | MSL 2 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |