SI7054-A20-IM | Silicon Laboratories

Temperature sensor, -40 to 125°C, 1.9-3.6 V, SI7054-A20-IM, DFN-6, -40 to 125 °C, SI7054-A20-IM

Order No.: 53S7984
EAN: 4099879153593
MPN:
SI7054-A20-IM
Series: SI7054
SI7054-A20-IM Silicon Laboratories Sensor ICs
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
656.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
3.2844 €

Temperature sensor, SI7054-A20-IM, Silicon Laboratories

The SI7054-A20-IM is a digital temperature sensor that includes industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. This product offers an accurate, low-power, factory-calibrated digital solution ideal for measuring temperature in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms.

Features

  • Low power consumption
  • High accuracy temperature sensor
  • Accuracy maintained over the entire operating temperature and voltage range
  • Factory calibrated

Applications

  • Portable consumer devices
  • Computer equipment
  • Cold chain storage
  • Industrial controls
  • Battery protection
Technical specifications
Version Temperatursensor
measurement range -40 bis 125°C
Voltage 1,9-3,6 V
Assembly SMD
Enclosure DFN-6
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin TW
Customs tariff number 90321020
MSL MSL 2
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes