SI7201-B-06-IV | Silicon Laboratories
Hall effect sensor, 0.6 to 2.0 mT, 1.7-5.5 V, SI7201-B-06-IV, SOT-23-3, -40 to 125 °C, SI7201-B-06-IV
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Hall effect sensor, SI7201-B-06-IV, Silicon Laboratories
The SI7201-B-06-IV is a hall effect magnetic sensor that combines a chopper-stabilized hall element with a low-noise analog amplifier, 13-bit analogto-digital converter, and a flexible comparator circuit. This product offers industry-leading sensitivity, which enables use with larger air gaps and smaller magnets.
Features
- High sensitivity hall effect sensor
- Selectable sensitivity, hysteresis, output polarity and sample rate
- Omnipolar or unipolar operation
- Open-drain output
- Digital high/low output
Applications
- Control knobs and selector switches
- General-purpose mechanical position sensing
- Camera image stabilization, zoom, and autofocus
- Replacement of reed switches in consumer, and security applications
- Fluid level sensing
Technical specifications
Version | Hall Effekt-Sensor | |
measurement range | 0,6 bis 2,0 mT | |
Voltage | 1,7-5,5 V | |
Assembly | SMD | |
Enclosure | SOT-23-3 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
MSL | MSL 2 |
Original Packaging | Rolle mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |