SI7201-B-30-IV | Silicon Laboratories

Hall effect sensor, 4.1 to 7 mT, 1.71-5.5 V, SI7201-B-30-IV, SOT-23-3, -40 to 125 °C, SI7201-B-30-IV

Order No.: 53S7923
EAN: 4099879152985
MPN:
SI7201-B-30-IV
Series: SI7201
SI7201-B-30-IV Silicon Laboratories Sensor ICs
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
1.0234 €

Hall effect sensor, SI7201-B-30-IV, Silicon Laboratories

The SI7201-B-30-IV is a hall effect magnetic sensor that combines a chopper-stabilized hall element with a low-noise analog amplifier, 13-bit analogto-digital converter, and a flexible comparator circuit. This product offers industry-leading sensitivity, which enables use with larger air gaps and smaller magnets.

Features

  • High sensitivity hall effect sensor
  • Selectable sensitivity, hysteresis, output polarity and sample rate
  • Omnipolar or unipolar operation
  • Open-drain output
  • Digital high/low output

Applications

  • Control knobs and selector switches
  • General-purpose mechanical position sensing
  • Camera image stabilization, zoom, and autofocus
  • Replacement of reed switches in consumer, and security applications
  • Fluid level sensing
Technical specifications
Version Hall Effekt-Sensor
measurement range 4,1 bis 7 mT
Voltage 1,71-5,5 V
Assembly SMD
Enclosure SOT-23-3
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin CN
Customs tariff number 85437090
MSL MSL 2
Original Packaging Rolle mit 300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes