SI7213-B-00-IV | Silicon Laboratories
Hall effect sensor, 20 mT, 1.71-5.5 V, SI7213-B-00-IV, SOT-23-3, -40 to 125 °C, SI7213-B-00-IV
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: On Request **
Hall effect sensor, SI7213-B-00-IV, Silicon Laboratories
The SI7213-B-00-IV is a hall effect magnetic sensor that combines a chopper-stabilized hall element with a low-noise analog amplifier, 13-bit analog-to-digital converter. This product offers industry-leading sensitivity and low noise, which enables use with larger air gaps and smaller magnets.
Features
- High sensitivity hall effect sensor
- Integrated digital signal processing for temperature and offset drift compensation
- Configurable sensitivity, output polarity and sample rate
- Low 50 nA typical sleep current consumption
- Low noise output corresponding to magnetic field
Applications
- Control knobs and selector switches
- Mechanical position sensing in consumer, industrial applications
- Camera image stabilization, zoom, and autofocus
- Fluid level sensing
Technical specifications
Version | Hall Effekt-Sensor | |
measurement range | 20 mT | |
Voltage | 1,71-5,5 V | |
Assembly | SMD | |
Enclosure | SOT-23-3 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85437090 |
MSL | MSL 2 |
Original Packaging | Rolle mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |