1289 | Siltex
Insulating tube, inside Ø 1 mm, transparent, silicone, -60 to 250 °C, 1289
Unit Price (€ / mtr.)
0.8687 € *
Available: 1,839 mtr.
Leadtime: 3 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8687 €
10 mtr.
0.7854 €
100 mtr.
0.7378 €
500 mtr.
0.6426 €
1000 mtr.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon insulating tubing without fabric, type ..-SE.
To EN 60684, ultra flexible, with outstanding thermal, electrical and chemical properties; Temperature class: C. Continuous temperature range: –60 to +250 °C. Color: translucent.
Technical attributes (type, inner diameter (ID), wall thickness (W)): 01.0 x 0.4–SE, ID 1.0 mm, W 0.4 mm
Technical specifications
Version | Isolierschlauch | |
Colour | transparent | |
Inner diameter | 1 mm | |
Material | Silikon | |
max. operating temperature | 250 °C | |
min. operating temperature | -60 °C | |
Wall thickness | 0.4 mm | |
Thermal class | C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |