1372 | Siltex
Insulating tube, inside Ø 1 mm, black, PVC, -20 to 90 °C, 1372
Order No.: 90F400
EAN: 4099891194048
MPN:
1372
Unit Price (€ / mtr.)
0.4522 € *
Available: 299 mtr.
Leadtime: 8 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4522 €
10 mtr.
0.4165 €
100 mtr.
0.3808 €
500 mtr.
0.3213 €
1000 mtr.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC insulating tubing without fabric, type ..-PVC.
Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.
Inner diameter 1.0 mm, wall thickness 0.4 mm, type 1,0 x 0,4-PVC.
Type: black
Technical specifications
Ausführung | Isolierschlauch | |
Farbe | schwarz | |
Innendurchmesser | 1 mm | |
Material | PVC | |
max. Temperatur | 90 °C | |
min. Temperatur | -20 °C | |
Wanddicke | 0.4 mm | |
Wärmeklasse | Y |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |