190 | Siltex
Insulating tube, inside Ø 0.5 mm, yellow, PVC, -20 to 90 °C, 190
Unit Price (€ / mtr.)
0.4284 € *
Available: 665 mtr.
Leadtime: 8 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4284 €
10 mtr.
0.3927 €
100 mtr.
0.3570 €
500 mtr.
0.3035 €
1000 mtr.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC insulating tubing without fabric, type ..-PVC.
Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.
Inner diameter 0.5 mm, wall thickness 0.25 mm, type 0,5 x 0,25-PVC.
Type: yellow
Technical specifications
Version | Isolierschlauch | |
Colour | gelb | |
Inner diameter | 0.5 mm | |
Material | PVC | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.25 mm | |
Thermal class | Y |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |