192 | Siltex

Insulating tube, inside Ø 0.5 mm, red, PVC, -20 to 90 °C, 192

Order No.: 90F3982
EAN: 4099891194017
MPN:
192
Series: PVC
192 Siltex Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.4284 € *
Available: 785 mtr.
Leadtime: 8 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4284 €
10 mtr.
0.3927 €
100 mtr.
0.3570 €
500 mtr.
0.3035 €
1000 mtr.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulating tubing without fabric, type ..-PVC.

Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.

Inner diameter 0.5 mm, wall thickness 0.25 mm, type 0,5 x 0,25-PVC.

Type: red

Technical specifications
Ausführung Isolierschlauch
Farbe rot
Innendurchmesser 0.5 mm
Material PVC
max. Temperatur 90 °C
min. Temperatur -20 °C
Wanddicke 0.25 mm
Wärmeklasse Y
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes