2113 | Siltex
Insulating tube, inside Ø 2 mm, red, PVC, -20 to 90 °C, 2113
Order No.: 90F411
EAN: 4099891194147
MPN:
2113
Unit Price (€ / mtr.)
0.5117 € *
Available: 613 mtr.
Leadtime: 8 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5117 €
10 mtr.
0.4641 €
100 mtr.
0.4403 €
500 mtr.
0.3570 €
1000 mtr.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC insulating tubing without fabric, type ..-PVC.
Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.
Inner diameter 2.0 mm, wall thickness 0.4 mm, type 2,0 x 0,4-PVC.
Type: red
Technical specifications
Ausführung | Isolierschlauch | |
Farbe | rot | |
Innendurchmesser | 2 mm | |
Material | PVC | |
max. Temperatur | 90 °C | |
min. Temperatur | -20 °C | |
Wanddicke | 0.4 mm | |
Wärmeklasse | Y |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |