2134 | Siltex

Insulating tube, inside Ø 2.5 mm, transparent, silicone, -60 to 250 °C, 2134

Order No.: 90F508
EAN: 4099891194413
MPN:
2134
Series: SE
Image may differ
Unit Price (€ / mtr.)
1.0710 € *
Available: 1,287 mtr.
Leadtime: 6 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0710 €
10 mtr.
0.9758 €
100 mtr.
0.9282 €
500 mtr.
0.7973 €
1000 mtr.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon insulating tubing without fabric, type ..-SE.

To EN 60684, ultra flexible, with outstanding thermal, electrical and chemical properties; Temperature class: C. Continuous temperature range: –60 to +250 °C. Color: translucent.

Technical attributes (type, inner diameter (ID), wall thickness (W)): 02.5 x 0.4–SE, ID 2.5 mm, W 0.4 mm

Technical specifications
Version Isolierschlauch
Colour transparent
Inner diameter 2.5 mm
Material Silikon
max. operating temperature 250 °C
min. operating temperature -60 °C
Wall thickness 0.4 mm
Thermal class C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes