3351 | Siltex
Insulating tube, inside Ø 5 mm, yellow, PVC, -20 to 90 °C, 3351
Order No.: 90F423
EAN: 4099891194260
MPN:
3351
Unit Price (€ / mtr.)
0.7616 € *
Available: 505 mtr.
Leadtime: 8 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7616 €
10 mtr.
0.7021 €
100 mtr.
0.6545 €
500 mtr.
0.5355 €
1000 mtr.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC insulating tubing without fabric, type ..-PVC.
Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.
Inner diameter 5.0 mm, wall thickness 0.6 mm, type 5,0 x 0,6-PVC.
Type: yellow
Technical specifications
Ausführung | Isolierschlauch | |
Farbe | gelb | |
Innendurchmesser | 5 mm | |
Material | PVC | |
max. Temperatur | 90 °C | |
min. Temperatur | -20 °C | |
Wanddicke | 0.6 mm | |
Wärmeklasse | Y |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |