3675 | Siltex

Insulating tube, inside Ø 6 mm, yellow, PVC, -20 to 90 °C, 3675

Order No.: 90F426
EAN: 4099891194291
MPN:
3675
Series: PVC
3675 Siltex Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.8687 € *
Available: 925 mtr.
Leadtime: 8 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8687 €
10 mtr.
0.7854 €
100 mtr.
0.7378 €
500 mtr.
0.6307 €
1000 mtr.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulating tubing without fabric, type ..-PVC.

Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.

Inner diameter 6.0 mm, wall thickness 0.6 mm, type 6,0 x 0,6-PVC.

Type: yellow

Technical specifications
Version Isolierschlauch
Colour gelb
Inner diameter 6 mm
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Wall thickness 0.6 mm
Thermal class Y
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes