3677 | Siltex
Insulating tube, inside Ø 6 mm, black, PVC, -20 to 90 °C, 3677
Unit Price (€ / mtr.)
0.8687 € *
Available: 1,608 mtr.
Leadtime: 4 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8687 €
10 mtr.
0.7854 €
100 mtr.
0.7378 €
500 mtr.
0.6307 €
1000 mtr.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC insulating tubing without fabric, type ..-PVC.
Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.
Inner diameter 6.0 mm, wall thickness 0.6 mm, type 6,0 x 0,6-PVC.
Type: black
Technical specifications
Version | Isolierschlauch | |
Colour | schwarz | |
Inner diameter | 6 mm | |
Material | PVC | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.6 mm | |
Thermal class | Y |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |