3946 | Siltex

Insulating tube, inside Ø 8 mm, yellow, PVC, -20 to 90 °C, 3946

Order No.: 90F429
EAN: 4099891194321
MPN:
3946
3946 Siltex Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.4518 € *
Available: 1,053 mtr.
Leadtime: 8 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4518 €
10 mtr.
1.3209 €
100 mtr.
1.2495 €
500 mtr.
1.0353 €
1000 mtr.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulating tubing without fabric, type ..-PVC.

Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.

Inner diameter 8.0 mm, wall thickness 0.7 mm, type 8,0 x 0,7-PVC.

Type: yellow

Technical specifications
Ausführung Isolierschlauch
Farbe gelb
Innendurchmesser 8 mm
Material PVC
max. Temperatur 90 °C
min. Temperatur -20 °C
Wanddicke 0.7 mm
Wärmeklasse Y
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes