3951 | Siltex

Insulating tube, inside Ø 8 mm, transparent, silicone, -60 to 250 °C, 3951

Order No.: 90F520
EAN: 4099891194475
MPN:
3951
Series: SE
Image may differ
Unit Price (€ / mtr.)
2.8917 € *
Available: 1,059 mtr.
Leadtime: 8 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8917 €
10 mtr.
2.6537 €
100 mtr.
2.4871 €
500 mtr.
2.1539 €
1000 mtr.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon insulating tubing without fabric, type ..-SE.

To EN 60684, ultra flexible, with outstanding thermal, electrical and chemical properties; Temperature class: C. Continuous temperature range: –60 to +250 °C. Color: translucent.

Technical attributes (type, inner diameter (ID), wall thickness (W)): 08.0 x 0.7–SE, ID 8.0 mm, W 0.7 mm

Technical specifications
Version Isolierschlauch
Colour transparent
Inner diameter 8 mm
Material Silikon
max. operating temperature 250 °C
min. operating temperature -60 °C
Wall thickness 0.7 mm
Thermal class C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes