4351 | Siltex
Insulating tube, inside Ø 10 mm, yellow, PVC, -20 to 90 °C, 4351
Unit Price (€ / mtr.)
1.0115 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
PVC insulating tubing without fabric, type ..-PVC.
Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.
Inner diameter 10 mm, wall thickness 0.7 mm, type 10 x 0,7-PVC.
Type: yellow
Technical specifications
Version | Isolierschlauch | |
Colour | gelb | |
Inner diameter | 10 mm | |
Material | PVC | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.7 mm | |
Thermal class | Y |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |