10001718 | SINOtec
COVID-19 Counter Hygiene Barrier 1000
Order No.: 07L2583
EAN: 4099891436438
MPN:
10001718
Spuckschutz/Hygienebarriere 1000
Series: COVID-19 Schilder Brady
Unit Price (€ / pc.)
203.1211 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Spitting protection/hygiene barrier 1000, SINOtec
Display made of crystal-clear plastic Hygiene barrier (droplet transfer) W 1000 x H 1000 x D 6 mm 434 mm deep, front 120 mm rounded edges R 20 + R100 pass-through 200 x 400 mm.
Technical specifications
Width | 950 mm | |
Colour | klar | |
Length | 1000 mm | |
Product type | Spuckschutz/Hygienebarriere |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39206100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |