SI8422AB-D-ISR | Skyworks Solutions Inc.

Low Power Digital Isolator, SOIC-8, Skyworks Solutions Inc. SI8422AB-D-ISR

Order No.: 53S5052
EAN: 4099879084989
MPN:
SI8422AB-D-ISR
Series: SI842
SI8422AB-D-ISR Skyworks Solutions Inc. Logic Devices
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,533.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.2134 €

Digital Isolator, SI8422AB-D-ISR, Skyworks

Silicon Lab's family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.

Applications

  • Industrial automation systems
  • Medical electronics
  • Hybrid electric vehicles
Technical specifications
Number of channels 2
Data transmission rate 1000000 mb/s
Enclosure SOIC-8
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Product type Low Power Digital Isolator
Logistics
Customs tariff number 85423190
MSL MSL 2A
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
SVHC free Yes