SI8602AD-B-ISR | Skyworks Solutions Inc.

Bidirectional I²C Isolator, SOIC-16, Skyworks Solutions Inc. SI8602AD-B-ISR

Order No.: 53S5079
EAN: 4099879085061
MPN:
SI8602AD-B-ISR
Series: SI86
SI8602AD-B-ISR Skyworks Solutions Inc. Logic Devices
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,976.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1250 pcs.
5.5811 €

Digital Isolator, SI8602AD-B-ISR, Skyworks

The Si860x series of isolators are single-package galvanic isolation solutions for I2C and SMBus serial port applications. These products are based on Silicon Labs proprietary RF isolation technology and offer shorter propagation delays, lower power consumption, smaller installed size, and more stable operation with temperature and age versus opto couplers or other digital isolators.

Applications

  • Isolated I2C, SMBus
  • Isolated digital power supply communications
  • Power over Ethernet
Technical specifications
Number of channels 2
Data transmission rate 10000000 mb/s
Enclosure SOIC-16
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Product type Bidirectional I²C Isolator
Logistics
Country of origin TW
Customs tariff number 85423190
Original Packaging Rolle mit 1.250 Stück
Compliance
RoHS conform Yes
SVHC free Yes