SI8641BA-C-IUR | Skyworks Solutions Inc.

Low Power Digital Isolator, QSOP-16, Skyworks Solutions Inc. SI8641BA-C-IUR

Order No.: 53S5023
EAN: 4099879084828
MPN:
SI8641BA-C-IUR
Series: SI86
Skyworks Solutions Inc.
SI8641BA-C-IUR Skyworks Solutions Inc. Logic Devices
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.9155 €

Digital Isolator, SI8641BA-C-IUR, Skyworks

Silicon Lab's family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges throughout their service life, and only VDD bypass capacitors are required.

Applications

  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
Technical specifications
Anzahl der Kanäle 4
Datenübertragungsrate 150000000 mb/s
Gehäuse QSOP-16
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Produkt-Art Low Power Digital Isolator
Logistics
Ursprungsland MY
Zolltarifnummer 85423190
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
SVHC frei Yes