SI8641BC-B-IS1R | Skyworks Solutions Inc.

Low Power Digital Isolator, SOIC-16, Skyworks Solutions Inc. SI8641BC-B-IS1R

Order No.: 53S5032
EAN: 4099879084897
MPN:
SI8641BC-B-IS1R
Series: SI86
SI8641BC-B-IS1R Skyworks Solutions Inc. Logic Devices
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8,449.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
3.3796 €

Digital Isolator, SI8641BC-B-IS1R, Skyworks

Silicon Lab's family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges throughout their service life, and only VDD bypass capacitors are required.

Applications

  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
Technical specifications
Number of channels 4
Data transmission rate 150000000 mb/s
Enclosure SOIC-16
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Product type Low Power Digital Isolator
Logistics
Country of origin TW
Customs tariff number 85423190
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
SVHC free Yes