SI8662BD-B-ISR | Skyworks Solutions Inc.

Low Power Digital Isolator, SOIC-16, Skyworks Solutions Inc. SI8662BD-B-ISR

Order No.: 53S5115
EAN: 4099879085139
MPN:
SI8662BD-B-ISR
Series: SI86
SI8662BD-B-ISR Skyworks Solutions Inc. Logic Devices
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,131.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1250 pcs.
4.1055 €

Digital Isolator, SI8662BD-B-ISR, Skyworks

Silicon Lab's digital isolator CMOS device offers substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance.

Features

  • High-speed operation up to 150 Mbps
  • No start-up initialization required
  • High electromagnetic immunity
  • AEC-Q100 qualification
  • Selectable fail-safe mode

Applications

  • Industrial automation systems
  • Medical electronics
  • Motor control
  • Battery management systems
  • Charging stations
Technical specifications
Number of channels 6
Data transmission rate 150000000 mb/s
Enclosure SOIC-16
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Product type Low Power Digital Isolator
Logistics
Country of origin TW
Customs tariff number 85423190
Original Packaging Rolle mit 1.250 Stück
Compliance
RoHS conform Yes
SVHC free Yes