SI8663BD-B-ISR | Skyworks Solutions Inc.

Low Power Digital Isolator, SOIC-16, Skyworks Solutions Inc. SI8663BD-B-ISR

Order No.: 53S5077
EAN: 4099879085047
MPN:
SI8663BD-B-ISR
Series: SI86
SI8663BD-B-ISR Skyworks Solutions Inc. Logic Devices
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.1178 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital Isolator, SI8663BD-B-ISR, Skyworks

Silicon Lab's family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.

Applications

  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
Technical specifications
Number of channels 6
Data transmission rate 150000000 mb/s
Enclosure SOIC-16
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Product type Low Power Digital Isolator
Logistics
Country of origin TW
Customs tariff number 85423190
Original Packaging Rolle mit 1.250 Stück
Compliance
RoHS conform Yes
SVHC free Yes