SI8710AC-B-ISR | Skyworks Solutions Inc.
Digital Isolator, SOIC-8, Skyworks Solutions Inc. SI8710AC-B-ISR
Unit Price (€ / pc.)
1.2852 € *
Available: 225 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
25 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital Isolator, SI8710AC-B-ISR, Skyworks
The Si87xx isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15 Mbps. These devices isolate high speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age.
Applications
- Industrial automation
- Motor controls and drives
- Isolated switch mode power supplies
Technical specifications
Number of channels | 1 | |
Data transmission rate | 15000000 mb/s | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | Digital Isolator |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |