SW40-2-10 | Soder-Wick
Desoldering wick, 1.5 mm, 3 m, No-Clean, Soder-Wick SW40-2-10
Unit Price (€ / pc.)
11.8524 € *
Available: 87 pcs.
Next delivery: 25 pcs. on 2025-05-12
Leadtime: 1 Week **
Total Price:
11.85 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8524 €
10 pcs.
10.4363 €
50 pcs.
9.7223 €
150 pcs.
9.3058 €
500 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering wicks for lead-free solder joints, type Chemtronics Soder-Wick SD.
Supplied on ESD-proof coils. For quick and safe desoldering of lead-free solder joints. Braided copper wick, free of oxide, saturated with No-Clean flux of high purity. The desoldering wick contains no ionic impurities in the residue and is also suitable for use with lead-containing solder.
Technical specifications
Length | 3 m | |
Width | 1.5 mm | |
Lead-free | Yes | |
Colour | gelb | |
Halogen free | Yes | |
No-clean | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|