SW40-4-10 | Soder-Wick
Desoldering wick, 2.8 mm, 3 m, No-Clean, Soder-Wick SW40-4-10
Unit Price (€ / pc.)
12.5307 € *
Available: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
10 pcs.
11.0194 €
50 pcs.
10.2816 €
150 pcs.
9.8294 €
500 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering wicks for lead-free solder joints, type Chemtronics Soder-Wick SD.
Supplied on ESD-proof coils. For quick and safe desoldering of lead-free solder joints. Braided copper wick, free of oxide, saturated with No-Clean flux of high purity. The desoldering wick contains no ionic impurities in the residue and is also suitable for use with lead-containing solder.
Technical specifications
Length | 3 m | |
Width | 2.8 mm | |
Lead-free | Yes | |
Colour | blau | |
Halogen free | Yes | |
No-clean | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|