SW50-2-100 | Soder-Wick
Desoldering wick, 1.5 mm, 30 m, Soder-Wick SW50-2-100
Unit Price (€ / pc.)
96.9969 € *
Available: 0 pcs.
Next delivery: 16 pcs. on 2025-05-30
Leadtime: 3 Weeks **
Total Price:
97.00 € *
Price list
Quantity
Price per unit*
1 pcs.
96.9969 €
5 pcs.
91.1778 €
15 pcs.
87.6673 €
50 pcs.
83.8117 €
150 pcs.
80.3131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering wicks with colophony flux, type Chemtronics Soder-Wick SW.
Supplied on ESD-proof coils. The anti-corrosive colophony flux type R minimizes the risk of heat damage on PCBs and does not leave and residual ionic impurities. The wick is compliant with MiL, NASA and DOD (Specification a. A.)
Technical specifications
Length | 30 m | |
Width | 1.5 mm | |
Lead-free | Yes | |
Colour | gelb | |
Halogen free | Yes | |
No-clean | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|