SW60-2-10 | Soder-Wick
Desoldering wick, 1.5 mm, 3 m, No-Clean, Soder-Wick SW60-2-10
As an alternative, we recommend the following item:

Desoldering wick, 1.5 mm, 1.5 m, No-Clean, Soder-Wick SW60-2-5
Order No.: 10L7552
Manufacturer: Soder-Wick
per pc. 5.6882 € *
*incl. VAT plus shipping costs
Desoldering wicks with No-Clean flux, type Chemtronics Soder-Wick SW.
Supplied on ESD-proof antistatic coil. With organic, anti-corrosive and halogen-free No-Clean flux. Very fast desoldering times compared to other wicks. The PCBs are clean after desoldering. The wick is compliant with MIL-STD-883B. Bellcore TR-NWT-000078 and IPC SF-818
Technical specifications
Length | 3 m | |
Width | 1.5 mm | |
Lead-free | Yes | |
Colour | gelb | |
Halogen free | Yes | |
No-clean | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|