SW60-4-10 | Soder-Wick
Desoldering wick, 2.8 mm, 3 m, No-Clean, Soder-Wick SW60-4-10
Unit Price (€ / pc.)
11.8881 € *
Available: 42 pcs.
Leadtime: 3 Weeks **
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
10.4601 €
50 pcs.
9.7580 €
150 pcs.
9.3296 €
500 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering wicks with No-Clean flux, type Chemtronics Soder-Wick SW.
Supplied on ESD-proof antistatic coil. With organic, anti-corrosive and halogen-free No-Clean flux. Very fast desoldering times compared to other wicks. The PCBs are clean after desoldering. The wick is compliant with MIL-STD-883B. Bellcore TR-NWT-000078 and IPC SF-818
Technical specifications
Length | 3 m | |
Width | 2.8 mm | |
Lead-free | Yes | |
Colour | blau | |
Halogen free | Yes | |
No-clean | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|