SW60-4-5 | Soder-Wick

Desoldering wick, 2.8 mm, 1.5 m, No-Clean, Soder-Wick SW60-4-5

Order No.: 10L7556
EAN: 4099891416461
MPN:
SW60-4-5
Series: SW
SW60-4-5 Soder-Wick Desoldering Braid
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.3308 €
100 pcs.
5.5573 €
250 pcs.
5.3312 €
1000 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering wicks with No-Clean flux, type Chemtronics Soder-Wick SW.

Supplied on ESD-proof antistatic coil. With organic, anti-corrosive and halogen-free No-Clean flux. Very fast desoldering times compared to other wicks. The PCBs are clean after desoldering. The wick is compliant with MIL-STD-883B. Bellcore TR-NWT-000078 and IPC SF-818

Technical specifications
Length 1.5 m
Width 2.8 mm
Lead-free Yes
Colour blau
Halogen free Yes
No-clean Yes
Logistics
Country of origin US
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS09
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H410 Sehr giftig für Wasserorganismen mit langfristiger Wirkung.

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.
  • P391 Verschüttete Mengen aufnehmen.
  • P501 Inhalt/Behälter ... zuführen.