SW60-6-5 | Soder-Wick
Desoldering wick, 5.3 mm, 1.5 m, No-Clean, Soder-Wick SW60-6-5
Unit Price (€ / pc.)
7.1995 € *
Available: 32 pcs.
Leadtime: 3 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.3308 €
100 pcs.
5.5573 €
250 pcs.
5.3312 €
1000 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering wicks with No-Clean flux, type Chemtronics Soder-Wick SW.
Supplied on ESD-proof antistatic coil. With organic, anti-corrosive and halogen-free No-Clean flux. Very fast desoldering times compared to other wicks. The PCBs are clean after desoldering. The wick is compliant with MIL-STD-883B. Bellcore TR-NWT-000078 and IPC SF-818
Technical specifications
Length | 1.5 m | |
Width | 5.3 mm | |
Lead-free | Yes | |
Colour | rot | |
Halogen free | Yes | |
No-clean | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|