SW80-1-10 | Soder-Wick

Desoldering wick, 0.8 mm, 3 m, Soder-Wick SW80-1-10

Order No.: 10L7502
EAN: 4099891416317
MPN:
SW80-1-10
Series: SW
SW80-1-10 Soder-Wick Desoldering Braid
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 17 pcs.
Next delivery: 50 pcs. on 2025-05-12
Leadtime: 4 Weeks **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.1868 €
50 pcs.
8.5561 €
150 pcs.
8.1753 €
500 pcs.
7.7588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering wicks with colophony flux, type Chemtronics Soder-Wick SW.

Supplied on ESD-proof coils. The anti-corrosive colophony flux type R minimizes the risk of heat damage on PCBs and does not leave and residual ionic impurities. The wick is compliant with MiL, NASA and DOD (Specification a. A.)

Technical specifications
Length 3 m
Width 0.8 mm
Lead-free Yes
Colour weiß
Halogen free Yes
No-clean No
Logistics
Country of origin US
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS09
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H410 Sehr giftig für Wasserorganismen mit langfristiger Wirkung.

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.
  • P391 Verschüttete Mengen aufnehmen.
  • P501 Inhalt/Behälter ... zuführen.