BNC-STECKER AIRCELL 5 | SSB-Electronic
BNC plug 50 Ω, solder connection, straight, BNC-STECKER AIRCELL 5
Unit Price (€ / pc.)
8.7703 € *
Available: 63 pcs.
Leadtime: 1 Week **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
7.7112 €
100 pcs.
6.7830 €
250 pcs.
6.4974 €
1000 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC connectors, type SSB 7.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Technical attributes (type, for cable type): 7720, Aircell 5
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | BNC |
Download
Logistics
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |