N-STECKER AIRCOM PLUS / ECOFLEX 10 | SSB-Electronic
N plug 50 Ω, solder connection, straight, N-STECKER AIRCOM PLUS / ECOFLEX 10
Unit Price (€ / pc.)
17.0408 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
15.3391 €
50 pcs.
13.7802 €
100 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
N connectors, type SSB 7.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Technical attributes (type, connection, for cable type): 7367, solder connection, Aircom Plus/Ecoflex 10
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | N |
Download
Logistics
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |