N-STECKER ECOFLEX 15 / PLUS (LÖTFREI) | SSB-Electronic
N plug 50 Ω, screw connection, straight, N-STECKER ECOFLEX 15 / PLUS (LÖTFREI)
Unit Price (€ / pc.)
26.9416 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
26.94 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9416 €
10 pcs.
23.7286 €
50 pcs.
22.0864 €
150 pcs.
21.1225 €
500 pcs.
20.0634 €
*incl. VAT plus shipping costs
**Subject to prior sale
N connectors, type SSB 7.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Technical attributes (type, connection, for cable type): 7395, no soldering, Ecoflex 15
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Schraubanschluss | |
Contact material | Messing | |
Connector | N |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |