N-WINKELSTECKER AIRCOM PLUS / ECOFLEX 10 | SSB-Electronic
N plug 50 Ω, solder connection, angled, N-WINKELSTECKER AIRCOM PLUS / ECOFLEX 10
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Leadtime: 1 Week **
N connectors, type SSB 7.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Coax N angled plugs, type SSB 7360.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Technical attributes (type, connection, for cable type): 7360, solder connection, Aircom Plus and Ecoflex
Technical specifications
Version | Stecker | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | N |
Download
Logistics
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |