SMA-STECKER AIRCELL 5 (CRIMP) | SSB-Electronic
SMA plug 50 Ω, crimp connection, straight, SMA-STECKER AIRCELL 5 (CRIMP)
Unit Price (€ / pc.)
7.5922 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.6997 €
100 pcs.
5.8667 €
250 pcs.
5.6406 €
1000 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA connectors, type SSB 7.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Technical attributes (type, for cable type, connection): 7750, Aircell 5, crimp connection
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Connector | SMA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |