TNC-STECKER AIRCELL 7 | SSB-Electronic
TNC plug 50 Ω, solder connection, straight, TNC-STECKER AIRCELL 7
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
TNC straight plugs, type SSB 73.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Technical attributes (type, for cable type): 7396, Aircell 7
Technical specifications
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | TNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |