UHF-STECKER AIRCELL 5 | SSB-Electronic
UHF plug 50 Ω, solder connection, straight, UHF-STECKER AIRCELL 5
Unit Price (€ / pc.)
9.6390 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.4847 €
100 pcs.
7.4375 €
250 pcs.
7.1519 €
1000 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
UHF connectors, type SSB 7.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Technical attributes (type, connection, for cable type): 7760, solder connection, Aircell 5
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | UHF |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |