24.0139-21 | Stäubli Electrical Connectors

Miniature clamp test probe, black, max. 2 mm, L 55.5 mm, socket 2 mm, 24.0139-21

Order No.: 86F8216
EAN: 842640104546
MPN:
24.0139-21
KPS1/B2 SCHWARZ
24.0139-21 Stäubli Electrical Connectors Aligator Clips
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2025-05-09
Leadtime: 1 Week **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
500 pcs.
4.2959 €
1000 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook clip, 24.0139-21, Stäubli Electrical Connectors

The 24.0139-21 is a black stripper wire connection. This products hook is made of hard copper alloy for gripping PCB legs, pins and bare wire connections. Detected objects are pressed against the insulation head under spring pressure , The low dead weight hardly stresses even critical contacts , Rigid Ø 2 mm socket in the insulating body.

Technical specifications
Connection Buchse 2 mm
Rated Voltage 30 VAC/60 VDC
Rated current 1 A
Colour schwarz
clamping force range max. 2 mm
Contact material Kupfer
contact surface vergoldet
Length 55.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei