24.0149 | Stäubli Electrical Connectors
Alligator clip, max. 5 mm, socket 4 mm, 24.0149
Order No.: 86F8053
EAN: 4099889683851
MPN:
24.0149
As an alternative, we recommend the following item:

Alligator clip, black, max. 9.5 mm, L 62 mm, socket 4 mm, 64.9209-21
Order No.: 86F8107
Manufacturer: Stäubli Electrical Connectors
per pc. 2.6299 € *
*incl. VAT plus shipping costs
Multi contact, 24.0149, Stäubli Electrical Connectors
Uninsulated, with Ø 4 mm rigid socket. Steel. Connection also possible with screw clamp or soldering.
Technical specifications
Connection | Buchse 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
clamping force range | max. 5 mm | |
Contact material | Messing | |
contact surface | vernickelt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |