24.0154-21 | Stäubli Electrical Connectors
Alligator clip, black, max. 3 mm, L 42 mm, socket 2 mm, 24.0154-21
As an alternative, we recommend the following item:

Alligator clip, black, max. 6 mm, L 53.5 mm, CAT III, socket 2 mm, 65.9188-21
Order No.: 30F3506
Manufacturer: Stäubli Electrical Connectors
per pc. 5.2598 € *
*incl. VAT plus shipping costs
Test clip, 24.0154-21, Stäubli Electrical Connectors
The 24.0154-21 is a 2mm black stripper with unbreakable insulation and contact tongue made of brass , fine wire surface rigid Ø 2 mm socket in the insulating body.
Technical specifications
Connection | Buchse 2 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Colour | schwarz | |
clamping force range | max. 3 mm | |
Contact material | Messing | |
contact surface | versilbert | |
Length | 42 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |