24.0224-21 | Stäubli Electrical Connectors

Clamp test probe, black, max. 2.5 mm, L 155 mm, CAT II, socket 4 mm, 24.0224-21

Order No.: 35F2290
EAN: 4099889683158
MPN:
24.0224-21
SKPS-4 SCHWARZ
Series: SKPS-4
Stäubli Electrical Connectors
24.0224-21 Stäubli Electrical Connectors Aligator Clips
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.1269 €
50 pcs.
9.4486 €
100 pcs.
9.0202 €
500 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test clip, 24.0224-21, Stäubli Electrical Connectors

The 24.0224-21 is a test clip with stainless steel spring wire clamp in flexible shaft for gripping pins and wires in hard-to-reach places. Especially suitable for tension taps. Silicone insulation of the shaft ensures good heat resistance and flexibility even in extreme cold. Rigid Ø 4 mm socket in the handle part, suitable for holding spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Anschluss Buchse 4 mm
Bemessungsspannung 1000 V
Bemessungsstrom 4 A
Farbe schwarz
Klemmbereich max. 2,5 mm
Kontaktmaterial Edelstahl
Länge 155 mm
Messkategorie CAT II
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei