24.0224-22 | Stäubli Electrical Connectors
Clamp test probe, red, max. 2.5 mm, L 155 mm, CAT II, socket 4 mm, 24.0224-22
Unit Price (€ / pc.)
11.5073 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.1269 €
50 pcs.
9.4486 €
100 pcs.
9.0202 €
500 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test clip, 24.0224-22, Stäubli Electrical Connectors
The 24.0224-22 is a test clip with stainless steel spring wire clamp in flexible shaft for gripping pins and wires in hard-to-reach places. Especially suitable for tension taps. Silicone insulation of the shaft ensures good heat resistance and flexibility even in extreme cold. Rigid Ø 4 mm socket in the handle part, suitable for holding spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | Buchse 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 4 A | |
Colour | rot | |
clamping force range | max. 2,5 mm | |
Contact material | Edelstahl | |
Length | 155 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |