24.0224-25 | Stäubli Electrical Connectors

Clamp test probe, green, max. 2.5 mm, L 155 mm, CAT II, socket 4 mm, 24.0224-25

Order No.: 35F2298
EAN: 4099889683196
MPN:
24.0224-25
SKPS-4 GRÜN
Series: SKPS-4
24.0224-25 Stäubli Electrical Connectors Aligator Clips
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.1269 €
50 pcs.
9.4486 €
100 pcs.
9.0202 €
500 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test clip, 24.0224-25, Stäubli Electrical Connectors

The 24.0224-25 is a test clip with stainless steel spring wire clamp in flexible shaft for gripping pins and wires in hard-to-reach places. Especially suitable for tension taps. Silicone insulation of the shaft ensures good heat resistance and flexibility even in extreme cold. Rigid Ø 4 mm socket in the handle part, suitable for holding spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Connection Buchse 4 mm
Rated Voltage 1000 V
Rated current 4 A
Colour grün
clamping force range max. 2,5 mm
Contact material Edelstahl
Length 155 mm
Rated category CAT II
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei