24.0227-22 | Stäubli Electrical Connectors
Clamp test probe, red, max. 2.5 mm, L 155 mm, CAT III, socket 4 mm, 24.0227-22
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-05-23
Leadtime: 4 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
9.6152 €
50 pcs.
9.0321 €
100 pcs.
8.4490 €
500 pcs.
7.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test clip, 24.0227-22, Stäubli Electrical Connectors
The 24.0227-22 is a test clip with flexible shaft and spring wire grabber (stainless steel) for a good contact to pins and wires in inaccessible places. Especially suitable for measuring voltages. The shaft is silicone insulated and guarantees good heat resistance and flexibility even at low temperatures. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | Buchse 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 4 A | |
Colour | rot | |
clamping force range | max. 2,5 mm | |
Contact material | Edelstahl | |
Length | 155 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |