64.9209-21 | Stäubli Electrical Connectors

Alligator clip, black, max. 9.5 mm, L 62 mm, socket 4 mm, 64.9209-21

Order No.: 86F8107
EAN: 4099889683882
MPN:
64.9209-21
APK-4 SCHWARZ
64.9209-21 Stäubli Electrical Connectors Aligator Clips
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.2491 €
50 pcs.
2.0706 €
100 pcs.
1.9635 €
500 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator clip, 64.9209-21, Stäubli Electrical Connectors

The 64.9209-21 is a 4 mm alligator clip black with rigid Ø 4 mm socket. This product has a pointed mouth and is sharp toothed. Also the upper jaw is insulated.

Technical specifications
Connection Buchse 4 mm
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Colour schwarz
clamping force range max. 9,5 mm
Contact material Messing
contact surface vernickelt
Length 62 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei