64.9209-26 | Stäubli Electrical Connectors
Alligator clip, purple, max. 9.5 mm, L 62 mm, socket 4 mm, 64.9209-26
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.3205 €
50 pcs.
2.1420 €
100 pcs.
2.0230 €
500 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, 64.9209-26, Stäubli Electrical Connectors
The 64.9209-26 is a 4 mm alligator clip purple with rigid Ø 4 mm socket. This product has a pointed mouth and is sharp toothed. Also the upper jaw is insulated.
Technical specifications
Connection | Buchse 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Colour | violett | |
clamping force range | max. 9,5 mm | |
Contact material | Messing | |
contact surface | vernickelt | |
Length | 62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |